+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22-55-2201

Connector: wire-wire/PCB; socket; female; PIN: 20; straight; 2.54mm


Manufacturer: MOLEX

Manufacturer part number:
22-55-2201

Alternative designations: 0022552201

TME Symbol:
MX-22-55-2201

Specification

Manufacturer
MOLEX
Type of connector
wire-wire/PCB
Connector
socket
Kind of connector
female
Number of pins
20
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Contacts pitch
2.54mm
Operating temperature
-40...105°C
Gross weight1.713 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
22-55-2201
23 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 46 pcs - 1.60 USDGross price for quantities from 46 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.