+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2451320210

Cable; female; PIN: 2; 1m; 300V; 5.5A; Insulation: PVC; black; tinned


Manufacturer: MOLEX

Manufacturer part number:
2451320210
TME Symbol:
MX-245132-0210

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
2
Cable length
1m
Max. voltage
300V
Maximum current
5.5A
Wire insulation material
PVC
Insulation colour
black
Contact plating
tinned
Connector pinout layout
2x1
Contacts pitch
3mm
Core diameter
20AWG
Conform to the norm
UL 2464
Components
Micro-Fit 3.0
Gross weight37.8 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
2451320210
35 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 5 pcs - 7.39 USDGross price for quantities from 5 pcs - 7.39 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 6.56 USD
Net price for quantities from 25 pcs - 6.16 USDGross price for quantities from 25 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts