+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Manufacturer | MOLEX | |
Type of connection cable | mains | |
Kind of connector | female | |
Number of pins | 8 | |
Cable length | 0.5m | |
Max. voltage | 300V | |
Maximum current | 6A | |
Wire insulation material | PVC | |
Insulation colour | black | |
Contact plating | tinned | |
Connector pinout layout | 2x4 | |
Contacts pitch | 4.2mm | |
Core diameter | 18AWG | |
Conform to the norm | UL 2464 | |
Components | Mini-Fit Jr. |