+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

245136-0610

Cable; female; PIN: 6; 1m; 300V; 12A; PVC; black; gold-plated; 2x3


Manufacturer: MOLEX

Manufacturer part number:
245136-0610
TME Symbol:
MX-245136-0610

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
6
Cable length
1m
Max. voltage
300V
Maximum current
12A
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Connector pinout layout
2x3
Contacts pitch
5.7mm
Core diameter
12AWG
Conform to the norm
UL 2464
Components
Mega-Fit
Gross weight310.66 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
245136-0610
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.96 USDGross price for quantities from 1 pcs - 59.96 USD
Net price for quantities from 5 pcs - 51.40 USDGross price for quantities from 5 pcs - 51.40 USD
Net price for quantities from 10 pcs - 45.69 USDGross price for quantities from 10 pcs - 45.69 USD
Net price for quantities from 25 pcs - 39.98 USDGross price for quantities from 25 pcs - 39.98 USD