+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

245136-0805

Cable; female; PIN: 8; 0.5m; 300V; 11A; Insulation: PVC; black; 2x4

Manufacturer: MOLEX

Manufacturer part number:
245136-0805
TME Symbol:
MX-245136-0805

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
8
Cable length
0.5m
Max. voltage
300V
Maximum current
11A
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Connector pinout layout
2x4
Contacts pitch
5.7mm
Core diameter
12AWG
Conform to the norm
UL 2464
Components
Mega-Fit
Gross weight226.4 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
245136-0805
16 in TME stock
Net price for quantities from 1 pcs - 44.14 USDGross price for quantities from 1 pcs - 44.14 USD
Net price for quantities from 5 pcs - 37.84 USDGross price for quantities from 5 pcs - 37.84 USD
Net price for quantities from 10 pcs - 33.63 USDGross price for quantities from 10 pcs - 33.63 USD
Net price for quantities from 25 pcs - 29.43 USDGross price for quantities from 25 pcs - 29.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.