+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0313878001
Manufacturer | MOLEX | |
Type of connector | automotive | |
Kind of connector | male | |
Number of pins | 66 (2+64) | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Application - series/manufacturer | MX123 | |
Contacts pitch | 2.54mm | |
Polarisation | A code | |
Body colour | black |