+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0330122001
Manufacturer | MOLEX | |
Type of connector | automotive | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | MX150 | |
Contact material | copper alloy | |
Contact plating | tinned | |
Wire size | 16AWG...14AWG | |
Kind of package | cut from reel | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Current rating | 22A | |
Number of pieces on reel | 6000pcs. | |
Connectors features | right reel payoff |