+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33012-2002

Contact; female; MX150; copper alloy; tinned; 20AWG÷18AWG; crimped


Manufacturer: MOLEX

Manufacturer part number:
33012-2002

Alternative designations: 0330122002

TME Symbol:
MX-33012-2002

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
MX150
Contact material
copper alloy
Contact plating
tinned
Wire size
20AWG...18AWG
Kind of package
cut from reel
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
22A
Number of pieces on reel
6000pcs.
Connectors features
right reel payoff
Gross weight0.516 g
Certificates
See other products in this category: Automotive connectors MOLEX,
*
33012-2002
38792 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 450 pcs - 0.07 USDGross price for quantities from 450 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs