+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33481-0401

Connector: wire-wire; plug; male; PIN: 4; crimped; black; 3.5mm

Manufacturer: MOLEX

Manufacturer part number:
33481-0401

Alternative designations: 0334810401

TME Symbol:
MX-33481-0401

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
4
Electrical mounting
crimped
Colour
black
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...125°C
Gross weight9.04 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33481-0401
0 in TME stock
Net price for quantities from 120 pcs - 1.59 USDGross price for quantities from 120 pcs - 1.59 USD
Net price for quantities from 400 pcs - 1.42 USDGross price for quantities from 400 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.