+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33482-2101

Connector: wire-wire; plug; male; PIN: 20; crimped; black; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
33482-2101

Alternative designations: 0334822101

TME Symbol:
MX-33482-2101

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
20
Electrical mounting
crimped
Colour
black
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...125°C
Gross weight21.73 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33482-2101
449 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 25 pcs - 3.20 USDGross price for quantities from 25 pcs - 3.20 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
Net price for quantities from 500 pcs - 2.87 USDGross price for quantities from 500 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs