+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33482-3601

Connector: wire-wire; plug; male; PIN: 6; crimped; black; 3.5mm

Manufacturer: MOLEX

Manufacturer part number:
33482-3601

Alternative designations: 0334823601

TME Symbol:
MX-33482-3601

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
6
Electrical mounting
crimped
Colour
black
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...125°C
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33482-3601
0 in TME stock
Net price for quantities from 200 pcs - 1.53 USDGross price for quantities from 200 pcs - 1.53 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
Net price for quantities from 700 pcs - 1.23 USDGross price for quantities from 700 pcs - 1.23 USD
Net price for quantities from 900 pcs - 1.16 USDGross price for quantities from 900 pcs - 1.16 USD
Net price for quantities from 1050 pcs - 1.10 USDGross price for quantities from 1050 pcs - 1.10 USD
Net price for quantities from 2100 pcs - 0.94 USDGross price for quantities from 2100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.