+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33482-4001

Connector: wire-wire; plug; male; PIN: 4; crimped; black; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
33482-4001

Alternative designations: 0334824001

TME Symbol:
MX-33482-4001

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
4
Electrical mounting
crimped
Colour
black
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...125°C
Gross weight8.17 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33482-4001
129 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 42 pcs - 1.96 USDGross price for quantities from 42 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.47 USD
Net price for quantities from 450 pcs - 1.29 USDGross price for quantities from 450 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
Net price for quantities from 1350 pcs - 0.99 USDGross price for quantities from 1350 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.