+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34080-1106

Contact; male; MX150; copper alloy; gold-plated; 22AWG; reel; 22A


Manufacturer: MOLEX

Manufacturer part number:
34080-1106

Alternative designations: 0340801106

TME Symbol:
MX-34080-1106

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
contact
Kind of connector
male
Application - series/manufacturer
MX150
Contact material
copper alloy
Contact plating
gold-plated
Wire size
22AWG
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
22A
Number of pieces on reel
4000pcs.
Connectors features
left reel payoff
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
34080-1106
0 in TME stock
Net price for quantities from 16000 pcs - 0.47 USDGross price for quantities from 16000 pcs - 0.47 USD
No. of pieces (Multiplicity: 16 000)
Minimum order quantity: 16 000.
Multiplicity: 16 000.