+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34675-0002

Connector: wire-wire; plug; male; PIN: 2; crimped; grey; 5mm

Manufacturer: MOLEX

Manufacturer part number:
34675-0002

Alternative designations: 0346750002

TME Symbol:
MX-34675-0002

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
2
Electrical mounting
crimped
Colour
grey
Contacts pitch
5mm
Operating temperature
-40°C
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
34675-0002
0 in TME stock
Net price for quantities from 350 pcs - 0.74 USDGross price for quantities from 350 pcs - 0.74 USD
Net price for quantities from 700 pcs - 0.72 USDGross price for quantities from 700 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 350.
Multiplicity: 1.