+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34690-0080

Connector: automotive; male; PIN: 8; for cable; THT; tinned; black


Manufacturer: MOLEX

Manufacturer part number:
34690-0080

Alternative designations: 0346900080

TME Symbol:
MX-34690-0080

Specification

Manufacturer
MOLEX
Type of connector
automotive
Kind of connector
male
Number of pins
8
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Colour
black
Kind of package
in-tray
Gross weight4.56 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
34690-0080
2525 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 70 pcs - 1.15 USDGross price for quantities from 70 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 144 pcs - 1.08 USDGross price for quantities from 144 pcs - 1.08 USD
Net price for quantities from 720 pcs - 0.99 USDGross price for quantities from 720 pcs - 0.99 USD
Net price for quantities from 1008 pcs - 0.97 USDGross price for quantities from 1008 pcs - 0.97 USD
Net price for quantities from 2016 pcs - 0.92 USDGross price for quantities from 2016 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcsCardboard = 1 008 pcs