+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34690-0201

Connector: automotive; plug; male; PIN: 20; for cable; THT; tinned


Manufacturer: MOLEX

Manufacturer part number:
34690-0201

Alternative designations: 0346900201

TME Symbol:
MX-34690-0201

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
plug
Kind of connector
male
Number of pins
20
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Colour
grey
Kind of package
in-tray
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
34690-0201
0 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 34 pcs - 1.83 USDGross price for quantities from 34 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 200 pcs - 1.65 USDGross price for quantities from 200 pcs - 1.65 USD
Net price for quantities from 250 pcs - 1.63 USDGross price for quantities from 250 pcs - 1.63 USD
Net price for quantities from 400 pcs - 1.56 USDGross price for quantities from 400 pcs - 1.56 USD
Net price for quantities from 560 pcs - 1.55 USDGross price for quantities from 560 pcs - 1.55 USD
Net price for quantities from 750 pcs - 1.51 USDGross price for quantities from 750 pcs - 1.51 USD
Net price for quantities from 1120 pcs - 1.48 USDGross price for quantities from 1120 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.