+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0348302001
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | male | |
Contact material | copper alloy | |
Contact plating | tinned | |
Connector variant | shrouded | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 3.5mm | |
Body material | PBT | |
Spatial orientation | angled | |
Colour | black | |
Body colour | black | |
Max. operating voltage | 14V DC | |
Operating temperature | -40...125°C |