+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34986-1601

Connector: wire-wire; plug; male; PIN: 16; crimped; black; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
34986-1601

Alternative designations: 0349861601

TME Symbol:
MX-34986-1601

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
16
Electrical mounting
crimped
Colour
black
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...125°C
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
34986-1601
0 in TME stock
Net price for quantities from 365 pcs - 1.76 USDGross price for quantities from 365 pcs - 1.76 USD
Net price for quantities from 730 pcs - 1.70 USDGross price for quantities from 730 pcs - 1.70 USD
No. of pieces (Multiplicity: 365)
Minimum order quantity: 365.
Multiplicity: 365.