+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35150-0419

Contact; female; crimped; 6.2mm; natural; -40÷110°C


Manufacturer: MOLEX

Manufacturer part number:
35150-0419

Alternative designations: 0351500419

TME Symbol:
MX-35150-0419

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Contacts pitch
6.2mm
Colour
natural
Operating temperature
-40...110°C
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
35150-0419
0 in TME stock
Net price for quantities from 450 pcs - 0.45 USDGross price for quantities from 450 pcs - 0.45 USD
Net price for quantities from 1011 pcs - 0.43 USDGross price for quantities from 1011 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 450.
Multiplicity: 1.