+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35362-0850

Connector: wire-board; socket; male; Sherlock; PIN: 8; straight


Manufacturer: MOLEX

Manufacturer part number:
35362-0850

Alternative designations: 0353620850

TME Symbol:
MX-35362-0850

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Manufacturer series
Sherlock
Number of pins
8
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Maximum current
2A
Max. voltage
125V
Contacts pitch
2mm
Gross weight0.465 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
35362-0850
239 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 350 pcs - 0.34 USDGross price for quantities from 350 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs