+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35965-9200

Contact; male,female; crimped; 8mm; Locking: for latch; natural


Manufacturer: MOLEX

Manufacturer part number:
35965-9200

Alternative designations: 0359659200

TME Symbol:
MX-35965-9200

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
contact
Electrical mounting
crimped
Contacts pitch
8mm
Locking system
for latch
Colour
natural
Operating temperature
-40...110°C
Kind of connector
  • female
  • male
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
35965-9200
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.