+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36642-0001

Connector: wire-board; socket; male; PIN: 6; THT; KK 396; straight


Manufacturer: MOLEX

Manufacturer part number:
36642-0001

Alternative designations: 0366420001

TME Symbol:
MX-36642-0001

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
KK 396
Spatial orientation
straight
Maximum current
4A
Contacts pitch
3.96mm
Connector pinout layout
1x6
Contact plating
tinned
Locking system
latch
Max. operating voltage
0.25kV
Gross weight2.86 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
36642-0001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 360.
Multiplicity: 1.
Net price for quantities from 3360 pcs - 0.94 USDGross price for quantities from 3360 pcs - 0.94 USD