+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36792-1201

Connector: automotive; plug; female; PIN: 12; for cable; black


Manufacturer: MOLEX

Manufacturer part number:
36792-1201

Alternative designations: 0367921201

TME Symbol:
MX-36792-1201

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
plug
Kind of connector
female
Number of pins
12
Mechanical mounting
for cable
Colour
black
Connector variant
w/o contacts
Gross weight11.42 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
36792-1201
88 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.