+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36799-0002

Contact; female; 22AWG÷20AWG; for cable


Manufacturer: MOLEX

Manufacturer part number:
36799-0002

Alternative designations: 0367990002

TME Symbol:
MX-36799-0002

Specification

Manufacturer
MOLEX
Connector
contact
Type of connector
automotive
Kind of connector
female
Wire size
22AWG...20AWG
Mechanical mounting
for cable
Gross weight0.326 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
36799-0002
6770 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Packaging method by the manufacturer:
Reel = 9 000 pcs