+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: M550-21-02-1-MX2
Manufacturer | MOLEX | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 20A | |
Rated voltage | 0.6kV | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Body material | PBT | |
Contacts pitch | 11.13mm | |
Number of ways | 2 |