+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38630-7802

Connector: PCB terminal block; PIN: 2; straight; THT; black; 25A

Manufacturer: MOLEX

Manufacturer part number:
38630-7802

Alternative designations: 0386307802

TME Symbol:
MX-38630-7802

Specification

Manufacturer
MOLEX
Type of connector
PCB terminal block
Number of pins
2
Spatial orientation
straight
Electrical mounting
THT
Colour
black
Contacts pitch
11.13mm
Current rating
25A
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX
*
38630-7802
Product withdrawn from the offer
Use the specification table below to search for similar products