+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0387207502
Manufacturer | MOLEX | |
Type of connector | PCB terminal block | |
Number of pins | 2 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Contacts pitch | 9.53mm | |
Operating temperature | -40...100°C | |
Current rating | 25A |