+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38730-6106

Connector: PCB terminal block; terminal; 15A; straight; black; 1x6


Manufacturer: MOLEX

Manufacturer part number:
38730-6106

Alternative designations: 0387306106

TME Symbol:
MX-38730-6106

Specification

Manufacturer
MOLEX
Type of connector
PCB terminal block
Connector
terminal
Current rating
15A
Spatial orientation
straight
Mechanical mounting
mounting holes, on PCBs
Electrical mounting
screw terminal, THT
Colour
black
Connector pinout layout
1x6
Number of ways
6
Engineering PN
73506
Gross weight35.48 g
Certificates
See other products in this category: PCB terminal blocks MOLEX,
*
38730-6106
0 in TME stock
Net price for quantities from 66 pcs - 3.24 USDGross price for quantities from 66 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 66.
Multiplicity: 1.