+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38770-0106

Connector: PCB terminal block; PIN: 6; straight; Contacts: steel


Manufacturer: MOLEX

Manufacturer part number:
38770-0106

Alternative designations: 0387700106

TME Symbol:
MX-38770-0106

Specification

Manufacturer
MOLEX
Type of connector
PCB terminal block
Number of pins
6
Spatial orientation
straight
Contact material
steel
Colour
black
Flammability rating
UL94V-0
Contacts pitch
9.53mm
Current rating
15A
Gross weight27.42 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
38770-0106
0 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
Net price for quantities from 25 pcs - 5.77 USDGross price for quantities from 25 pcs - 5.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.