+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3903-6095

Connector: wire-wire/PCB; plug; male/female; Standard .093"


Manufacturer: MOLEX

Manufacturer part number:
3903-6095

Alternative designations: 0039036095

TME Symbol:
MX-3903-6095

Specification

Manufacturer
MOLEX
Type of connector
wire-wire/PCB
Connector
plug
Kind of connector
male/female
Manufacturer series
Standard .093"
Number of pins
9
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
6.7mm
Locking system
with latch
Connector variant
w/o contacts
Engineering PN
3191-09R1-201
Gross weight7.13 g
Certificates
See other products in this category: Other connectors MOLEX,
See other products from this series.:
*
3903-6095
20 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts