+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0399400416
Manufacturer | MOLEX | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Connector family | power supply | |
Spatial orientation | angled 90° | |
Connector variant | double deck | |
Mechanical mounting | for cable, screw | |
Electrical mounting | screw terminal | |
Contact plating | tinned | |
Colour | black | |
Maximum current | 15A | |
Wire size | 22AWG...12AWG | |
Connector pinout layout | 2x8 | |
Wire cross-section | 0.5...2.5mm2 | |
Contacts pitch | 5.08mm | |
Number of ways | 16 | |
Number of terminals | 16 | |
Max. voltage | 300V | |
Engineering PN | 946816 |