+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0430201201
Manufacturer | MOLEX | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 12 | |
Electrical mounting | crimped | |
Colour | black | |
Contacts pitch | 3mm | |
Connector variant | Glow-Wire | |
Operating temperature | -40...105°C |