+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43020-2001

Connector: wire-wire; plug; male; PIN: 20; crimped; black; 3mm


Manufacturer: MOLEX

Manufacturer part number:
43020-2001

Alternative designations: 0430202001

TME Symbol:
MX-43020-2001

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
20
Electrical mounting
crimped
Colour
black
Contacts pitch
3mm
Operating temperature
-40...105°C
Gross weight2.04 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
43020-2001
13 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 200 pcs - 1.61 USDGross price for quantities from 200 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.