+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43025-0610

Connector: wire-board; plug; female; Micro-Fit 3.0; PIN: 6; 3mm


Manufacturer: MOLEX

Manufacturer part number:
43025-0610

Alternative designations: 0430250610

TME Symbol:
MX-43025-0610

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
Micro-Fit 3.0
Number of pins
6
Mechanical mounting
for cable
Flammability rating
UL94V-2
Body material
polyamide
Contacts pitch
3mm
Locking system
with latch
Connector pinout layout
2x3
Operating temperature
-40...125°C
Connector variant
  • Glow-Wire
  • w/o contacts
Gross weight0.642 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
43025-0610
1503 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.