+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0430251010
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | Micro-Fit 3.0 | |
Number of pins | 10 | |
Mechanical mounting | for cable | |
Flammability rating | UL94V-2 | |
Body material | polyamide | |
Contacts pitch | 3mm | |
Locking system | with latch | |
Connector pinout layout | 2x5 | |
Operating temperature | -40...125°C |