+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43045-0607

Connector: wire-board; socket; male; PIN: 6; Micro-Fit 3.0; 3mm; 2x3

Manufacturer: MOLEX

Manufacturer part number:
43045-0607

Alternative designations: 0430450607

TME Symbol:
MX-43045-0607

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
6
Manufacturer series
Micro-Fit 3.0
Contacts pitch
3mm
Connector pinout layout
2x3
Locking system
for latch
Gross weight1 g
Certificates
See other products in this category: Raster signal connectors 3,00mm MOLEX,
See other products from this series.:
*
43045-0607
0 in TME stock
Net price for quantities from 1800 pcs - 1.92 USDGross price for quantities from 1800 pcs - 1.92 USD
No. of pieces (Multiplicity: 1 800)