+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0431782002
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | male | |
Manufacturer series | SABRE | |
Contact material | brass | |
Contact plating | tinned | |
Wire size | 16AWG...14AWG | |
Electrical mounting | crimped | |
Current rating | 18A | |
Maximum current | 18A | |
Contacts pitch | 7.5mm | |
Max. contact resistance: | 30mΩ | |
Max. voltage | 0.6kV | |
Spatial orientation | straight | |
Operating temperature | -40...105°C |