+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0432026101
Manufacturer | MOLEX | |
Type of connector | RJ45 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 6 | |
Spatial orientation | right | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Colour | black | |
Maximum current | 1.5A | |
Body material | thermoplastic | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 6p6c | |
Connector variant | unshielded | |
Operating temperature | -40...85°C | |
Current rating | 1.5A | |
Rated voltage | 150V AC | |
Ethernet category | Cat 3 | |
Enclosure material | thermoplastic | |
Height | 11.6mm |