+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43680-2003

Connector: wire-board; plug; male; PIN: 3; straight; crimped; 7.5mm

Manufacturer: MOLEX

Manufacturer part number:
43680-2003

Alternative designations: 0436802003

TME Symbol:
MX-43680-2003

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
male
Number of pins
3
Spatial orientation
straight
Electrical mounting
crimped
Contacts pitch
7.5mm
Operating temperature
-40...75°C
Current rating
18A
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
43680-2003
0 in TME stock
Net price for quantities from 2 pcs - 1.81 USDGross price for quantities from 2 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 200 pcs - 1.29 USDGross price for quantities from 200 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)