+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43860-0004

Connector: RJ45; socket; PIN: 8; Cat 3; shielded,low profile; 8p8c


Manufacturer: MOLEX

Manufacturer part number:
43860-0004

Alternative designations: 0438600004

TME Symbol:
MX-43860-0004

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled 90°
Mechanical durability
500 cycles
Connector variant
  • low profile
  • shielded
Gross weight3.66 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
*
43860-0004
100 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 30 pcs - 2.56 USDGross price for quantities from 30 pcs - 2.56 USD
Net price for quantities from 40 pcs - 2.46 USDGross price for quantities from 40 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs