+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44133-0600

Connector: wire-board; socket; female; PIN: 6; straight; crimped


Manufacturer: MOLEX

Manufacturer part number:
44133-0600

Alternative designations: 0441330600

TME Symbol:
MX-44133-0600

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
6
Spatial orientation
straight
Electrical mounting
crimped
Contacts pitch
3mm
Operating temperature
-40...105°C
Gross weight1.95 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
44133-0600
10 in TME stock
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.