+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44769-0401

Connector: wire-board; socket; female; PIN: 4; straight; for cable


Manufacturer: MOLEX

Manufacturer part number:
44769-0401

Alternative designations: 0447690401

TME Symbol:
MX-44769-0401

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
3mm
Operating temperature
-40...105°C
Current rating
8.5A
Rated voltage
0.25kV
Gross weight0.945 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
44769-0401
37 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 20 pcs - 1.96 USDGross price for quantities from 20 pcs - 1.96 USD
Net price for quantities from 42 pcs - 1.89 USDGross price for quantities from 42 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.