+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0447690801
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 8 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | THT | |
Contact plating | tinned | |
Contacts pitch | 3mm | |
Operating temperature | -40...105°C | |
Current rating | 5A | |
Rated voltage | 0.25kV |