+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0449140601
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Kind of connector | male | |
Number of pins | 6 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | THT | |
Contact plating | tinned | |
Contacts pitch | 3mm | |
Operating temperature | -40...105°C |