+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45111-0401

Connector: wire-board; socket; female; MICRO; PIN: 4; tinned; black


Manufacturer: MOLEX

Manufacturer part number:
45111-0401

Alternative designations: 0451110401

TME Symbol:
MX-45111-0401

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Manufacturer series
MICRO
Number of pins
4
Contact material
copper
Contact plating
tinned
Colour
black
Maximum current
1.5A
Body material
polyester
Wire size
26AWG
Contacts pitch
1.25mm
Connector variant
unshielded
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
45111-0401
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.