+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45111-0403

Connector: wire-board; socket; female; MICRO; PIN: 4; tinned; black


Manufacturer: MOLEX

Manufacturer part number:
45111-0403

Alternative designations: 0451110403

TME Symbol:
MX-45111-0403

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Manufacturer series
MICRO
Number of pins
4
Contact material
copper
Contact plating
tinned
Colour
black
Maximum current
1.5A
Body material
polyester
Wire size
26AWG
Contacts pitch
1.25mm
Connector variant
unshielded
Gross weight3.02 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
45111-0403
23 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.