+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0451110601
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | Micro-Lock Plus | |
Number of pins | 6 | |
Contact material | copper alloy | |
Contact plating | tinned | |
Colour | black | |
Maximum current | 1.5A | |
Body material | polyester | |
Wire size | 26AWG | |
Contacts pitch | 1.25mm | |
Connector variant | unshielded | |
Operating temperature | -40...105°C | |
Current rating | 1.5A |