+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45130-0203

Cable; 300mm; black; 250VAC; Plating: gold-plated; female; 8A; PIN: 2


Manufacturer: MOLEX

Manufacturer part number:
45130-0203

Alternative designations: 0451300203

TME Symbol:
MX-45130-0203

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Cable length
0.3m
Insulation colour
black
Number of cores
2
Core diameter
20AWG
Rated voltage
250V AC
Contact plating
gold-plated
Kind of connector
female
Connector variant
unshielded
Maximum current
8A
Number of pins
2
Gross weight2 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45130-0203
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 20 pcs - 2.83 USDGross price for quantities from 20 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.