+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45130-0401

Cable; 150mm; Power; black; Plating: gold-plated; female; 8A; PIN: 4

Manufacturer: MOLEX

Manufacturer part number:
45130-0401

Alternative designations: 0451300401

TME Symbol:
MX-45130-0401

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Cable length
0.15m
Version
Power
Insulation colour
black
Number of cores
4
Core diameter
20AWG
Application
cable
Contact plating
gold-plated
Kind of connector
female
Connector variant
unshielded
Maximum current
8A
Number of pins
4
Gross weight6.09 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45130-0401
0 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 5 pcs - 6.78 USDGross price for quantities from 5 pcs - 6.78 USD
Net price for quantities from 10 pcs - 5.95 USDGross price for quantities from 10 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.