+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45130-0403

Cable; 300mm; black; Plating: gold-plated; female-female; 8A; PIN: 4

Manufacturer: MOLEX

Manufacturer part number:
45130-0403

Alternative designations: 0451300403

TME Symbol:
MX-45130-0403

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Cable length
0.3m
Insulation colour
black
Number of cores
4
Core diameter
20AWG
Contact plating
gold-plated
Kind of connector
female-female
Connector variant
unshielded
Maximum current
8A
Number of pins
4
Gross weight2 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45130-0403
0 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
Net price for quantities from 25 pcs - 5.79 USDGross price for quantities from 25 pcs - 5.79 USD
Net price for quantities from 50 pcs - 5.51 USDGross price for quantities from 50 pcs - 5.51 USD
Net price for quantities from 100 pcs - 5.23 USDGross price for quantities from 100 pcs - 5.23 USD
Net price for quantities from 200 pcs - 5.03 USDGross price for quantities from 200 pcs - 5.03 USD
Net price for quantities from 250 pcs - 4.97 USDGross price for quantities from 250 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.